The CE100F26-2-D is a 2-pin female IDC header with a rated current of 3.5A and a dielectric withstanding voltage of 2000VAC. It features a NYLON insulator and TIN/NICKEL termination. The component is designed for commercial reliability and has a temperature range of -55 to 105 degrees Celsius. It is a cable mount connector with a shrouded design.
Checking distributor stock and pricing after the page loads.
Pancon CE100F26-2-D technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CE100F |
| Rated Current (Signal) | 3.5 |
| Dielectric Withstanding Voltage | 2000VAC |
| Insulator Color | BLUE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |