The CE100F26-26-C IDC connector is a right-angle, cable-mount connector with 26 contacts. It features a terminal pitch of 2.54mm and a single row configuration. The connector is designed to operate within a temperature range of -55°C to 105°C. It is suitable for use in a variety of applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Height | 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |