The CE100F26-3-D is a 3-pin female IDC connector with a rated current of 3.5A and a dielectric withstanding voltage of 2000VAC. It features a NYLON insulator and TIN/NICKEL termination. The connector is designed for commercial reliability and has a temperature range of -55 to 105 degrees Celsius. It is suitable for use in a variety of applications where a cable mount connector is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CE100F |
| Rated Current (Signal) | 3.5 |
| Dielectric Withstanding Voltage | 2000VAC |
| Insulator Color | BLUE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |