This 2-contact female cable mount IDC connector is designed for commercial reliability and features a nylon insulator with a brown color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for a signal current of 7.5A and withstands a dielectric voltage of 3000VAC.
Pancon CE156F20-2-D technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 3000VAC |
| Insulator Color | BROWN |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.