
This 20-contact IDC cable mount connector features a right-angle body orientation and a termination method of IDT. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300V. The connector is designed for cable mounting and has a terminal pitch of 3.96mm.
Pancon CE156F20-20C technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 79.25 |
| Product Depth (mm) | 19.56 |
| Product Height (mm) | 8.4 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 20 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 300V |
| Tradename | MAS-CON® |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon CE156F20-20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.