This cable mount connector features a female gender and 2 contacts. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The termination type is IDC and the insulator material is nylon. The connector has a dielectric withstanding voltage of 3000VAC and a plating thickness of 200 microns. It is suitable for commercial reliability applications.
Pancon CE156F22-2-D technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 3000VAC |
| Insulator Color | NATURAL |
| Plating Thickness | 200u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.