Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag
Pancon CE156F24-2-D technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 3000VAC |
| Insulator Color | NATURAL |
| Plating Thickness | 200u |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.