The CEH156F18-5-D IDC connector is a cable mount, right angle, 5-contact, female connector with a terminal pitch of 3.96mm. It features a maximum current rating of 12.5A and a maximum voltage rating of 300V. The connector is designed for use in board-to-board and mezzanine applications, and is part of the MAS-CON Tradename series.
Pancon CEH156F18-5-D technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 12.5A |
| Max Voltage Rating | 300V |
| Tradename | MAS-CON® |
| Height | 19.6mm |
Download the complete datasheet for Pancon CEH156F18-5-D to view detailed technical specifications.
No datasheet is available for this part.