Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount MAS-CON® Bag
Pancon CT100F24-2-D technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 3.5/ContactA |
| Max Voltage Rating | 300V |
| Tradename | MAS-CON® |
| Height | 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon CT100F24-2-D to view detailed technical specifications.
No datasheet is available for this part.