This 5-pin female cable mount header from Pancon features a NYLON insulator and a termination type of IDC. It has a rated current of 3.5A and a dielectric withstanding voltage of 2000VAC. The header operates within a temperature range of -55 to 105 degrees Celsius and has a commercial reliability rating. It is available in a cable mount package type.
Pancon CT100F26-5-D technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CT100F |
| Rated Current (Signal) | 3.5 |
| Dielectric Withstanding Voltage | 2000VAC |
| Insulator Color | BLUE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.