The CT156F22-2-D is a 2-contact IDC connector with a female gender and 3.96mm terminal pitch. It has a right-angle body orientation and is designed for cable mounting. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300V. Each contact can handle up to 8A of current. The connector measures 19.6mm in height.
Pancon CT156F22-2-D technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Height | 19.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.