Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount MAS-CON® Bag
Pancon CT156F22-5-D technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 6.5/ContactA |
| Max Voltage Rating | 300V |
| Tradename | MAS-CON® |
| Height | 19.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon CT156F22-5-D to view detailed technical specifications.
No datasheet is available for this part.