Connector Accessories 12 POS Snap-on Cover for End Connector
Pancon EC100F-12-T technical specifications.
| Type | Snap-on Cover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.