Conn D-Subminiature PL 25 POS 1.38mm IDT ST Thru-Hole 25 Terminal 1 Port Tray
Pancon IDM25PT5 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.