
This 10-contact unshrouded header features a terminal pitch of 2.54mm and is designed for through-hole mounting. It has a maximum voltage rating of 300V and a maximum current rating of 4A per contact. The header is available in a straight body orientation and is terminated via soldering.
Pancon MFSS100-10-C technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon MFSS100-10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.