This unshrouded header features 11 contacts with a 2.54mm pitch, suitable for through hole mounting. It is designed for use in applications where a compact, low-profile connection is required. The header is constructed with a straight body orientation and a solder termination method. Operating temperature range is not specified, but it is suitable for general-purpose use. Compliance information is not provided.
Checking distributor stock and pricing after the page loads.
Pancon MFSS100-11 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.