This unshrouded header features 12 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a height of 10mm. The header is suitable for applications requiring a high-density connection.
Checking distributor stock and pricing after the page loads.
Pancon MFSS100-12 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.