
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
Pancon MFSS100-16-CB technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.