This unshrouded header features 6 contacts with a terminal pitch of 2.54mm and is designed for through hole mounting. The product measures 15.24mm in length, 2.54mm in depth, and 10mm in height. It is a type of unshrouded header with a straight body orientation and a HDR gender.
Checking distributor stock and pricing after the page loads.
Pancon MFSS100-6-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 10 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.