The MLSS100-20-C is a 20-contact HDR wire to board connector with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and features a termination method of solder. The connector has a maximum current rating of 4A per contact and a maximum voltage rating of 300V. It measures 50.8mm in length, 6.9mm in depth, and 10.7mm in height.
Pancon MLSS100-20-C technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 10.7 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| Tradename | MAS-CON® |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon MLSS100-20-C to view detailed technical specifications.
No datasheet is available for this part.