The MLSS100-24-C is a 24-contact HDR wire to board connector from Pancon. It features a straight body orientation and a terminal pitch of 2.54mm. This connector is designed for through-hole mounting and has a maximum current rating of 4A per contact. It can withstand a maximum voltage rating of 300V and has a product height of 10.7mm. The MLSS100-24-C is suitable for use in applications where a reliable and high-performance connection is required.
Pancon MLSS100-24-C technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 61 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 10.7 |
| Product Weight (g) | 10 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| Tradename | MAS-CON® |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon MLSS100-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.