This 8-contact HDR wire to board connector features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a maximum current rating of 4A per contact and a maximum voltage rating of 300V. The connector is suitable for applications requiring a high level of reliability and durability.
Pancon MLSS100-8-C technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon MLSS100-8-C to view detailed technical specifications.
No datasheet is available for this part.