This 6-contact unshrouded header features a terminal pitch of 3.96mm and a body orientation of straight. It is designed for through-hole mounting and has a termination method of solder. The header has a maximum current rating of 12.5mA per contact and a maximum voltage rating of 300V.
Pancon MPSS156-6-C technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Current Rating | 12.5/ContactA |
| Max Voltage Rating | 300V |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.