This 3-pin male shrouded header features commercial reliability and a rated current of 12.5A. It has a thermoplastic insulator material and a solder termination type. The header is designed for through-hole mounting and has a plating thickness of 200u. It can withstand a dielectric withstanding voltage of 3000VAC.
Checking distributor stock and pricing after the page loads.
Pancon MTSS156-3-D technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 12.5 |
| Dielectric Withstanding Voltage | 3000VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 200u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |