Conn Wire to Board M 10 POS 3.96mm Solder ST Top Entry Thru-Hole MAS-CON® Bag
Pancon MWWS156-10-C technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 12.5A |
| Max Voltage Rating | 300V |
| Tradename | MAS-CON® |
Download the complete datasheet for Pancon MWWS156-10-C to view detailed technical specifications.
No datasheet is available for this part.