Multimeter digital RMS 1999 digits 700 VAC 1000 VDC 10 ADC, MD5300, Pancontrol
Pancontrol MD5300 technical specifications.
| Type of measurement | RMS |
| Display | 1999 digits |
| Safety to EN61010 | CAT III 600 V |
| VAC max. | 700 |
| VAC resolution | 100 |
| VDC max. | 1000 |
| VDC resolution | 100 |
| RoHS | Compliant |
Download the complete datasheet for Pancontrol MD5300 to view detailed technical specifications.
No datasheet is available for this part.