Multimeter digital RMS 1999 digits 600 VAC 600 VDC 0.2 ADC, PAN118, Pancontrol
Pancontrol PAN118 technical specifications.
| Type of measurement | RMS |
| Display | 1999 digits |
| Safety to EN61010 | CAT III 1000 V |
| VAC max. | 600 |
| VAC resolution | 1000 |
| VDC max. | 600 |
| VDC resolution | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Pancontrol PAN118 to view detailed technical specifications.
No datasheet is available for this part.