Network Gateway 2.4GHz 1 Port 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Wireless Frequency | 2.4GHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Depth | 133.35mm |
| Height | 41.402mm |
| Product Length | 139mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |