Cable Ties, Metal Locking Stainless Steel Natural 305mm 4005N
Panduit 305 technical specifications.
| Style | Metal Locking |
| Color | Natural |
| Body Material | Stainless Steel |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 538°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.