Sign in to ask questions about the Panduit P12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit P12P technical specifications.
| Color | Black |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit P12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.