
Panduit PAN-CODE markers are available in bulk packaging with 25 units per package. They are made of vinyl material and have a black and white color scheme. The markers are designed for cable management applications and can operate within a temperature range of -46°C to 77°C.
Sign in to ask questions about the Panduit PCM-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCM-36 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | PAN-CODE™ |
| Weight | 6.56oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
