
The PAN-TY PLT2S-M55 cable tie is made from nylon and polyamide materials, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a bundle diameter of 1.88 inches and a weight of 2.58 pounds. The cable tie is available in bulk packaging with 1000 units per package. It is designed for free hanging applications.
Sign in to ask questions about the Panduit PLT2S-M55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2S-M55 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Green |
| Depth | 8mm |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 2.58lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
