
Cable Markers Pre-Marked Tedlar White Card
Panduit PPM-17 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Polyvinyl |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Sheet |
| Weight | 6oz |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.
