Sign in to ask questions about the Panduit TTSL-247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit TTSL-247 technical specifications.
| Color | White |
| Length | 1.25inch |
| Material | Vinyl |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 1lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL-247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.