
This grey adhesive cable tie is made from polyvinyl material and has a length of 0.77inch and a width of 0.63inch. It is packaged in bulk quantities of 100. The cable tie is lead free and has a weight of 4.16oz.
Sign in to ask questions about the Panduit A1C12-A-C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit A1C12-A-C8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 5.8mm |
| Height | 0.23inch |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 4.16oz |
| Width | 0.63inch |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Panduit A1C12-A-C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.