
Nylon 6/6 tie mount accessory, white, designed for secure cable management. Features a durable construction with a maximum operating temperature of 85°C and a minimum of -40°C. Offers versatile mounting options via screw or adhesive. Dimensions include a height of 0.2 inches and a width and length of 28.4mm. Packaged in bulk for efficient deployment.
Sign in to ask questions about the Panduit ABM100-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ABM100-A-C technical specifications.
| Color | White |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 6oz |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM100-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
