
Adhesive-backed cable tie mount constructed from durable Nylon 6.6. Features a white color and a compact design with dimensions of 25.4mm (length) x 25.4mm (width) x 0.2 inches (height). Offers versatile mounting options via screw or adhesive backing. Operates effectively within a temperature range of -40°C to 85°C. Supplied in a bulk bag containing 500 units.
Sign in to ask questions about the Panduit ABM100-AT-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ABM100-AT-D technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 25.4mm |
| Height | 0.2inch |
| Length | 25.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Package Quantity | 500 |
| Packaging | Bag |
| Weight | 1.75lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit ABM100-AT-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
