
Quad adhesive cable tie holder, white, constructed from durable Nylon/Polyamide. Features a 12.7mm depth, 28.6mm width, and 0.16-inch height. Operates effectively within a temperature range of -40°C to 85°C. Mounts securely via adhesive backing.
Sign in to ask questions about the Panduit ABM1M-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ABM1M-A-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Depth | 12.7mm |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM1M-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
