
Adhesive-mount tie mount, constructed from durable Nylon 6/6. Features a white color and a compact design with dimensions of 12.7mm (length) x 12.7mm (width) x 4.06mm (height). Operates effectively within a temperature range of -40°C to 85°C. This bulk-packaged component is lead-free.
Panduit ABM1M-A-M technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 12.7mm |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 9.600001oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM1M-A-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.