
The ABM4H-A-L is a cable management component made from nylon with a white and natural color. It has a body length and depth of 50.8mm and a height of 0.25 inches. The component is available in bulk packaging with 50 units per package. It can be mounted using screws or adhesive and has a weight of 10.000001 ounces. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Panduit ABM4H-A-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ABM4H-A-L technical specifications.
| Body Length | 50.8mm |
| Body Material | Nylon, Polyamide |
| Color | White, Natural |
| Depth | 50.8mm |
| Height | 0.25inch |
| Length | 50.8mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 10.000001oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM4H-A-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.