Sign in to ask questions about the Panduit ABMM-A-C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ABMM-A-C20 technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Depth | 19.1mm |
| Height | 0.18inch |
| Length | 19.1mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.88oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMM-A-C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
