Panduit ABMS-A-C technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White, Natural |
| Depth | 19.1mm |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 8.160001oz |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit ABMS-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
