
This nylon cable management accessory from Panduit has a body made of acrylonitrile butadiene styrene and features a white, natural color. It measures 28.7mm in length and width, and 0.21inch in height. The accessory is lead free and available in a bulk packaging quantity of 500. It can be mounted using screws, adhesive, or cable, and has a weight of 2.2lb. The operating temperature range is between -40°C and 85°C.
Panduit ABMS-A-D technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White, Natural |
| Depth | 19.1mm |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive, Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2.2lb |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMS-A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
