
The ABMS-AT-C cable management accessory from Panduit is a nylon component with natural and white color options. It measures 28.7mm in length and width, and weighs 6.88oz. This accessory is available in a bag packaging format and is suitable for screw and adhesive mounting. It does not feature radiation hardening and is compliant with RoHS regulations.
Panduit ABMS-AT-C technical specifications.
| Color | Natural, White |
| Length | 28.7mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 6.88oz |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMS-AT-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.