
The Panduit ABMS-AT-D is a cable mount made from nylon, available in natural and white colors. It measures 28.7mm in depth, 5.3mm in height, and 28.7mm in length. The mount is suitable for screw and adhesive attachment. The product is RoHS compliant and packaged in bags of 500 units, weighing 2.105lb each.
Panduit ABMS-AT-D technical specifications.
| Body Material | Nylon |
| Color | Natural, White |
| Depth | 28.7mm |
| Height | 5.3mm |
| Length | 28.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw, Adhesive |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Weight | 2.105lb |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMS-AT-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.