Panduit ABMS-S6-D technical specifications.
| Body Material | Nylon |
| Color | Natural, White |
| Depth | 28.7mm |
| Height | 0.17inch |
| Length | 28.7mm |
| Material | Nylon |
| Mount | Screw |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1.84lb |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABMS-S6-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.