
The ACC38-AT-C0 cable tie is made from nylon, a polyamide material known as PA66. It measures 1inch in length and 9.6mm in height, with a width of 1inch and a depth of 25.4mm. The tie is available in a black color and is designed for adhesive mounting. It is compliant with RoHS regulations and has a flammability rating of UL94 HB.
Sign in to ask questions about the Panduit ACC38-AT-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ACC38-AT-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 25.4mm |
| Flammability Rating | UL94 HB |
| Height | 9.6mm |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 8.160001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC38-AT-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
