
This grey PVC cable features a polyvinyl body and is mounted via adhesive. The cable has an inside diameter of 3.3mm and a width of 21.8mm, with a length of 1inch. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Panduit AJC12-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit AJC12-A-C technical specifications.
| Body Material | Polyvinyl |
| Color | Grey, Black |
| Depth | 4.8mm |
| Height | 0.19inch |
| Inside Diameter | 3.3mm |
| Length | 1inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 9.600001oz |
| Width | 21.8mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Panduit AJC12-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
