
The AJC19-A-C cable features a polyvinyl body and grey color. It has a depth of 6.6mm and an inside diameter of 4.6mm. The cable is 1.25inch in length and is available in bulk packaging with 100 units per package. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Panduit AJC19-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit AJC19-A-C technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Inside Diameter | 4.6mm |
| Length | 1.25inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 7.840001oz |
| Width | 22.1mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Panduit AJC19-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
