
The AJC31-A-C cable features a grey PVC body with a polyvinyl material, measuring 10.2mm in depth and 1.75inch in length. It has a flammability rating of UL94 V-0 and is packaged in bulk quantities of 100. The cable is not Reach SVHC compliant.
Sign in to ask questions about the Panduit AJC31-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit AJC31-A-C technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Inside Diameter | 7.4mm |
| Length | 1.75inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 1.22inch |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Panduit AJC31-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
